Image for CAT6500HVA-T2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAT6500HVA-T2

DigiKey Part Number
CAT6500HVA-T2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CAT6500HVA-T2
Description
IC OR CTRLR SRC SELECT 32WQFN
Customer Reference
Detailed Description
OR Controller Source Selector Switch N-Channel 2:1
EDA/CAD Models
CAT6500HVA-T2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Source Selector Switch
FET Type
N-Channel
Ratio - Input:Output
2:1
Internal Switch(s)
No
Delay Time - ON
100 µs
Delay Time - OFF
25 µs
Current - Output (Max)
3.3A
Current - Supply
85 µA
Voltage - Supply
1.6V ~ 7.7V
Applications
Handheld/Mobile Devices
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
32-WFQFN Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.