CAT6217-250TDGT3 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 0
Unit Price: £0.64000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: £0.50483
Datasheet

Similar


Richtek USA Inc.
In Stock: 817
Unit Price: £0.31000
Datasheet

Similar


Texas Instruments
In Stock: 7,311
Unit Price: £3.06000
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA TSOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA TSOT-23-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

CAT6217-250TDGT3

DigiKey Part Number
CAT6217-250TDGT3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CAT6217-250TDGT3
Description
IC REG LIN 2.5V 150MA TSOT-23-5
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA TSOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
CAT6217-250TDGT3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
2.5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.15V @ 150mA
Current - Output
Current - Quiescent (Iq)
90 µA
PSRR
64dB ~ 54dB (1kHz ~ 20kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SOT-23-5 Thin, TSOT-23-5
Supplier Device Package
TSOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 157,400 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

157,400In Stock
Ships from Rochester Electronics, LLC