
CAT5133ZI-10-GT3 | |
|---|---|
DigiKey Part Number | 488-CAT5133ZI-10-GT3TR-ND - Tape & Reel (TR) 488-CAT5133ZI-10-GT3CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CAT5133ZI-10-GT3 |
Description | IC DGTL POT 10KOHM 128TAP 10MSOP |
Customer Reference | |
Detailed Description | Digital Potentiometer 10k Ohm 1 Circuit 128 Taps Up/Down (U/D, CS) Interface 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | CAT5133ZI-10-GT3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Taper | Linear | |
Configuration | Potentiometer | |
Number of Circuits | 1 | |
Number of Taps | 128 | |
Resistance (Ohms) | 10k | |
Interface | Up/Down (U/D, CS) | |
Memory Type | Non-Volatile | |
Voltage - Supply | 2.7V ~ 5.5V, 8V ~ 16V | |
Features | - | |
Tolerance | ±20% | |
Temperature Coefficient (Typ) | ±300ppm/°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 10-MSOP | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Operating Temperature | -40°C ~ 85°C | |
Resistance - Wiper (Ohms) (Typ) | 70 | |
Base Product Number |

