Similar

Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Taper | Linear | |
Number of Circuits | 1 | |
Number of Taps | 32 | |
Resistance (Ohms) | 50k | |
Memory Type | Volatile | |
Voltage - Supply | 2.5V ~ 6V | |
Temperature Coefficient (Typ) | 50ppm/°C | |
Mounting Type | Through Hole | |
Supplier Device Package | 8-PDIP | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Operating Temperature | -40°C ~ 85°C | |
Resistance - Wiper (Ohms) (Typ) | 70 | |
Base Product Number |


