Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CAT34C02HU4EGT4A | |
|---|---|
DigiKey Part Number | 488-CAT34C02HU4EGT4ACT-ND - Cut Tape (CT) 488-CAT34C02HU4EGT4ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAT34C02HU4EGT4A |
Description | IC EEPROM 2KBIT I2C 8UDFN |
Customer Reference | |
Detailed Description | EEPROM Memory IC 2Kbit I2C 400 kHz 900 ns 8-UDFN-EP (2x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 256 x 8 | |
Memory Interface | I2C | |
Clock Frequency | 400 kHz | |
Write Cycle Time - Word, Page | 5ms | |
Access Time | 900 ns | |
Voltage - Supply | 1.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-UDFN-EP (2x3) | |
Base Product Number |




