Direct

BVSS84LT3G | |
|---|---|
DigiKey Part Number | BVSS84LT3G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BVSS84LT3G |
Description | MOSFET P-CH 50V 130MA SOT-23-3 |
Customer Reference | |
Detailed Description | P-Channel 50 V 130mA (Ta) 225mW (Ta) Surface Mount SOT-23-3 (TO-236) |
Category | Gate Charge (Qg) (Max) @ Vgs 2.2 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 36 pF @ 5 V |
Part Status Obsolete | Power Dissipation (Max) 225mW (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 50 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 5V | Supplier Device Package SOT-23-3 (TO-236) |
Rds On (Max) @ Id, Vgs 10Ohm @ 100mA, 5V | Package / Case |
Vgs(th) (Max) @ Id 2V @ 250µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BVSS84LT1G | onsemi | 139 | BVSS84LT1GOSCT-ND | £0.30000 | Direct |


