BD244B is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 60
Unit Price: £1.19000
Datasheet

Similar


onsemi
In Stock: 5,924
Unit Price: £0.98000
Datasheet

Similar


onsemi
In Stock: 1,055
Unit Price: £1.02000
Datasheet
Bipolar (BJT) Transistor PNP 80 V 6 A 3MHz 65 W Through Hole TO-220
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bipolar (BJT) Transistor PNP 80 V 6 A 3MHz 65 W Through Hole TO-220
TO-220-3

BD244B

DigiKey Part Number
BD244BOS-ND
Manufacturer
Manufacturer Product Number
BD244B
Description
TRANS PNP 80V 6A TO-220
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 80 V 6 A 3MHz 65 W Through Hole TO-220
Datasheet
 Datasheet
EDA/CAD Models
BD244B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
6 A
Voltage - Collector Emitter Breakdown (Max)
80 V
Vce Saturation (Max) @ Ib, Ic
1.5V @ 1A, 6A
Current - Collector Cutoff (Max)
700µA
DC Current Gain (hFE) (Min) @ Ic, Vce
15 @ 3A, 4V
Power - Max
65 W
Frequency - Transition
3MHz
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable