Similar
Similar
Similar
Direct
Similar
Similar
Similar
Similar
Similar
Similar

BCW61CMTF | |
|---|---|
DigiKey Part Number | BCW61CMTF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BCW61CMTF |
Description | TRANS PNP 32V 0.1A SOT-23-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 32 V 100 mA 350 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | BCW61CMTF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 32 V | |
Vce Saturation (Max) @ Ib, Ic | 550mV @ 1.25mA, 50mA | |
Current - Collector Cutoff (Max) | 20nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 250 @ 2mA, 5V | |
Power - Max | 350 mW | |
Frequency - Transition | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |








