BC858AWT1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 2,380
Unit Price: £0.13000
Datasheet

Upgrade


Comchip Technology
In Stock: 0
Unit Price: £0.03372
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: £0.01857
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 5,056
Unit Price: £0.10000
Datasheet

Similar


Infineon Technologies
In Stock: 543,066
Unit Price: £0.04487
Datasheet

Similar


Infineon Technologies
In Stock: 69,000
Unit Price: £0.04487
Datasheet

Similar


Diodes Incorporated
In Stock: 9,084
Unit Price: £0.13000
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: £0.37000
Datasheet

Similar


Diodes Incorporated
In Stock: 1,579
Unit Price: £0.13000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 980
Unit Price: £0.10000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 7,671
Unit Price: £0.11000
Datasheet
Bipolar (BJT) Transistor PNP 30 V 100 mA 100MHz 150 mW Surface Mount SC-70-3 (SOT323)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC858AWT1

DigiKey Part Number
BC858AWT1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BC858AWT1
Description
TRANS PNP 30V 0.1A SC70-3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 30 V 100 mA 100MHz 150 mW Surface Mount SC-70-3 (SOT323)
Datasheet
 Datasheet
EDA/CAD Models
BC858AWT1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
30 V
Vce Saturation (Max) @ Ib, Ic
650mV @ 5mA, 100mA
Current - Collector Cutoff (Max)
15nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
125 @ 2mA, 5V
Power - Max
150 mW
Frequency - Transition
100MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-70, SOT-323
Supplier Device Package
SC-70-3 (SOT323)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 57,000 View Now
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable

Other Suppliers on DigiKey

57,000In Stock
Ships from Rochester Electronics, LLC