


BC488BRL1 | |
|---|---|
DigiKey Part Number | BC488BRL1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BC488BRL1 |
Description | TRANS PNP 60V 1A TO92 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 60 V 1 A 150MHz 625 mW Through Hole TO-92 (TO-226) |
EDA/CAD Models | BC488BRL1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 60 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 100mA, 1A | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 160 @ 100mA, 2V | |
Power - Max | 625 mW | |
Frequency - Transition | 150MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 Long Body, Formed Leads | |
Supplier Device Package | TO-92 (TO-226) | |
Base Product Number |

