BAS16SL is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 3,922
Unit Price: £0.48000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: £1.03000
Datasheet
Diode 85 V 150mA Surface Mount SOD-923F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAS16SL

DigiKey Part Number
BAS16SLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BAS16SL
Description
DIODE STANDARD 85V 150MA SOD923F
Customer Reference
Detailed Description
Diode 85 V 150mA Surface Mount SOD-923F
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
85 V
Current - Average Rectified (Io)
150mA
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 150 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
8 ns
Current - Reverse Leakage @ Vr
1 µA @ 75 V
Capacitance @ Vr, F
2pF @ 0V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SOD-923F
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable