


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wavelength | 420nm | |
Color - Enhanced | - | |
Spectral Range | - | |
Diode Type | - | |
Responsivity @ nm | - | |
Response Time | - | |
Current - Dark (Typ) | - | |
Active Area | 9mm² | |
Viewing Angle | - | |
Operating Temperature | - | |
Mounting Type | Socketable | |
Package / Case | Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1,533.70000 | £1,533.70 |
| Unit Price without VAT: | £1,533.70000 |
|---|---|
| Unit Price with VAT: | £1,840.44000 |

