SiPM Sensors | Gen3 LiDAR System Demo
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ARRAYC-30020-16P-PCB

DigiKey Part Number
5556-ARRAYC-30020-16P-PCB-ND
Manufacturer
Manufacturer Product Number
ARRAYC-30020-16P-PCB
Description
SENSOR PHOTODIODE 420NM 84CLCC
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
Photodiode 420nm 84-CLCC Window (J-Lead)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Bulk
Part Status
Active
Wavelength
420nm
Color - Enhanced
-
Spectral Range
-
Diode Type
-
Responsivity @ nm
-
Response Time
-
Current - Dark (Typ)
-
Active Area
9mm²
Viewing Angle
-
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
84-CLCC Window (J-Lead)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£351.44000£351.44
Manufacturers Standard Package
Unit Price without VAT:£351.44000
Unit Price with VAT:£421.72800