CMOS Image Sensor 1920H x 1200V 3µm x 3µm 83-ODCSP (5.6x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AR0234CSSM00SUKA0-CP1

DigiKey Part Number
488-AR0234CSSM00SUKA0-CP1-ND
Manufacturer
Manufacturer Product Number
AR0234CSSM00SUKA0-CP1
Description
2MP 1/3 CIS SO
Customer Reference
Detailed Description
CMOS Image Sensor 1920H x 1200V 3µm x 3µm 83-ODCSP (5.6x10)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tray
Part Status
Obsolete
Type
CMOS
Pixel Size
3µm x 3µm
Active Pixel Array
1920H x 1200V
Frames per Second
120.0
Voltage - Supply
-
Package / Case
83-VFBGA, CSPBGA
Supplier Device Package
83-ODCSP (5.6x10)
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types