Similar

AP0101CS2L00SPGA0-DR | |
|---|---|
DigiKey Part Number | AP0101CS2L00SPGA0-DR-ND |
Manufacturer | |
Manufacturer Product Number | AP0101CS2L00SPGA0-DR |
Description | IMAGE SENSOR MONO CMOS |
Customer Reference | |
Detailed Description | Video Processor IC 81-VFBGA (6.5x6.5) Package |
Datasheet | Datasheet |
EDA/CAD Models | AP0101CS2L00SPGA0-DR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Function | Processor | |
Applications | Professional Video | |
Standards | - | |
Control Interface | - | |
Voltage - Supply | 1.8V ~ 3.3V | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | 81-VFBGA | |
Supplier Device Package | 81-VFBGA (6.5x6.5) | |
Base Product Number |


