


AFGH4L25T120RWD | |
|---|---|
DigiKey Part Number | 488-AFGH4L25T120RWD-ND |
Manufacturer | |
Manufacturer Product Number | AFGH4L25T120RWD |
Description | IGBT FS 1200V 50A TO-247-4L |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | IGBT Field Stop 1200 V 50 A 357 W Through Hole TO-247-4L |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
IGBT Type | Field Stop | |
Voltage - Collector Emitter Breakdown (Max) | 1200 V | |
Current - Collector (Ic) (Max) | 50 A | |
Current - Collector Pulsed (Icm) | 75 A | |
Vce(on) (Max) @ Vge, Ic | 1.71V @ 15V, 25A | |
Power - Max | 357 W | |
Switching Energy | 1.46mJ (on), 1.07mJ (off) | |
Input Type | Standard | |
Gate Charge | 113 nC | |
Td (on/off) @ 25°C | 43ns/203ns | |
Test Condition | 600V, 25A, 8Ohm, 15V | |
Reverse Recovery Time (trr) | 174 ns | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | TO-247-4 | |
Supplier Device Package | TO-247-4L |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £7.07000 | £7.07 |
| 10 | £4.84800 | £48.48 |
| 450 | £3.19353 | £1,437.09 |
| Unit Price without VAT: | £7.07000 |
|---|---|
| Unit Price with VAT: | £8.48400 |

