ADT7421ARMZ-RL7 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 2,145
Unit Price: £2.35000
Datasheet

Similar


Texas Instruments
In Stock: 1,675
Unit Price: £2.00000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: £0.86684
Datasheet
Temperature Sensor IC Logic Input Logic Output 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADT7421ARMZ-RL7

DigiKey Part Number
ADT7421ARMZ-RL7-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADT7421ARMZ-RL7
Description
IC TEMP MONITOR 8-MSOP
Customer Reference
Detailed Description
Temperature Sensor IC Logic Input Logic Output 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
ADT7421ARMZ-RL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Temperature Sensor
Input Type
Logic
Output Type
Logic
Current - Supply
4 mA
Operating Temperature
-40°C ~ 120°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 548 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

548In Stock
Ships from Rochester Electronics, LLC