
ADM1030ARQZ | |
|---|---|
DigiKey Part Number | ADM1030ARQZ-ND |
Manufacturer | |
Manufacturer Product Number | ADM1030ARQZ |
Description | IC SNSR TEMP/FAN PWM CTRL 16QSOP |
Customer Reference | |
Detailed Description | Fan Control, Temp Monitor 0°C ~ 100°C, External Sensor Internal and External Sensor SMBus Output 16-QSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADM1030ARQZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Function | Fan Control, Temp Monitor | |
Sensor Type | Internal and External | |
Sensing Temperature | 0°C ~ 100°C, External Sensor | |
Accuracy | ±1°C, ±1°C(Max) | |
Topology | ADC, Comparator, Multiplexer, Register Bank | |
Output Type | SMBus | |
Output Alarm | Yes | |
Output Fan | Yes | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | 0°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-QSOP | |
Base Product Number |

