Similar

ADM1024ARUZ-REEL7 | |
|---|---|
DigiKey Part Number | ADM1024ARUZ-REEL7-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADM1024ARUZ-REEL7 |
Description | IC INTERFACE SPECIALIZED 24TSSOP |
Customer Reference | |
Detailed Description | PC's, PDA's Interface 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADM1024ARUZ-REEL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Applications | PC's, PDA's | |
Interface | Serial | |
Voltage - Supply | 2.8V ~ 5.5V | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |


