74VCX00M is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 2,130
Unit Price: £0.26000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 94,124
Unit Price: £0.73000
Datasheet

Similar


Texas Instruments
In Stock: 7,449
Unit Price: £0.31000
Datasheet

Similar


Texas Instruments
In Stock: 1,696
Unit Price: £1.14426
Datasheet

Similar


Texas Instruments
In Stock: 97,925
Unit Price: £0.39000
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 164,926
Unit Price: £0.38143
Datasheet
NAND Gate IC 4 Channel 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74VCX00M

DigiKey Part Number
74VCX00M-ND
Manufacturer
Manufacturer Product Number
74VCX00M
Description
IC GATE NAND 4CH 2-INP 14SOIC
Customer Reference
Detailed Description
NAND Gate IC 4 Channel 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
74VCX00M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Number of Circuits
4
Number of Inputs
2
Features
-
Voltage - Supply
1.2V ~ 3.6V
Current - Quiescent (Max)
20 µA
Current - Output High, Low
24mA, 24mA
Input Logic Level - Low
0.7V ~ 0.8V
Input Logic Level - High
1.6V ~ 2V
Max Propagation Delay @ V, Max CL
2.8ns @ 3.3V, 30pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
14-SOIC
Package / Case
14-SOIC (0.154", 3.90mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types