74LVXC4245WM is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 6,589
Unit Price: £1.17000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 3,483
Unit Price: £1.82000
Datasheet
Translator Circuit Channel 24-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVXC4245WM

DigiKey Part Number
74LVXC4245WM-ND
Manufacturer
Manufacturer Product Number
74LVXC4245WM
Description
IC TXRX NON-INVERT 5.5V 24SOP
Customer Reference
Detailed Description
Translator Circuit Channel 24-SOP
Datasheet
 Datasheet
EDA/CAD Models
74LVXC4245WM Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Obsolete
Output Type
3-State
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
24-SOIC (0.295", 7.50mm Width)
Supplier Device Package
24-SOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes