74LVX541MX is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 120
Unit Price: £0.82000
Datasheet

Similar


Texas Instruments
In Stock: 202,395
Unit Price: £0.59000
Datasheet

Similar


Texas Instruments
In Stock: 2
Unit Price: £0.64000
Datasheet

Similar


Texas Instruments
In Stock: 34,504
Unit Price: £0.90000
Datasheet

Similar


Texas Instruments
In Stock: 7,670
Unit Price: £0.79000
Datasheet

Similar


Texas Instruments
In Stock: 612
Unit Price: £0.88000
Datasheet

Similar


Texas Instruments
In Stock: 1,125
Unit Price: £0.73000
Datasheet

Similar


Texas Instruments
In Stock: 624
Unit Price: £0.86000
Datasheet
Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVX541MX

DigiKey Part Number
74LVX541MX-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74LVX541MX
Description
IC BUFF NON-INVERT 3.6V 20-SOIC
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
74LVX541MX Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Buffer, Non-Inverting
Number of Elements
1
Number of Bits per Element
8
Input Type
-
Output Type
3-State
Current - Output High, Low
4mA, 4mA
Voltage - Supply
2V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
20-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes