74LCX573WMX is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 675
Unit Price: £0.76000
Datasheet

Direct


Texas Instruments
In Stock: 28,854
Unit Price: £0.70000
Datasheet

Upgrade


Rochester Electronics, LLC
In Stock: 41,849
Unit Price: £0.76000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 700
Unit Price: £0.41000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: £0.21907
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 37,952
Unit Price: £0.97000
Datasheet
D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LCX573WMX

DigiKey Part Number
74LCX573WMXTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74LCX573WMX
Description
IC D-TYPE TRANSP 8:8 20-SOIC
Customer Reference
Detailed Description
D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SOIC
EDA/CAD Models
74LCX573WMX Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
D-Type Transparent Latch
Circuit
8:8
Output Type
Tri-State
Voltage - Supply
2V ~ 3.6V
Independent Circuits
1
Delay Time - Propagation
1.5ns
Current - Output High, Low
24mA, 24mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes