74ACTQ14MTCX is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 11,032
Unit Price: £0.31000
Datasheet

Similar


onsemi
In Stock: 1,260
Unit Price: £0.30000
Datasheet

Direct


Texas Instruments
In Stock: 3,885
Unit Price: £0.82000
Datasheet

Direct


Texas Instruments
In Stock: 10,029
Unit Price: £0.47000
Datasheet

Similar


Texas Instruments
In Stock: 43,332
Unit Price: £0.61000
Datasheet
Inverter IC 6 Channel Schmitt Trigger 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74ACTQ14MTCX

DigiKey Part Number
74ACTQ14MTCX-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74ACTQ14MTCX
Description
IC INVERT SCHMIT 6CH 1IN 14TSSOP
Customer Reference
Detailed Description
Inverter IC 6 Channel Schmitt Trigger 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
74ACTQ14MTCX Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Number of Circuits
6
Number of Inputs
1
Features
Schmitt Trigger
Voltage - Supply
4.5V ~ 5.5V
Current - Quiescent (Max)
2 µA
Current - Output High, Low
24mA, 24mA
Input Logic Level - Low
0.8V
Input Logic Level - High
2V
Max Propagation Delay @ V, Max CL
10ns @ 5V, 50pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
14-TSSOP
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes