
2SC6099-TL-E | |
|---|---|
DigiKey Part Number | 2SC6099-TL-EOSTR-ND - Tape & Reel (TR) 2SC6099-TL-EOSCT-ND - Cut Tape (CT) 2SC6099-TL-EOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SC6099-TL-E |
Description | TRANS NPN 100V 2A TP-FA |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 100 V 2 A 300MHz 800 mW Surface Mount TP-FA |
Datasheet | Datasheet |
EDA/CAD Models | 2SC6099-TL-E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 2 A | |
Voltage - Collector Emitter Breakdown (Max) | 100 V | |
Vce Saturation (Max) @ Ib, Ic | 165mV @ 100mA, 1A | |
Current - Collector Cutoff (Max) | 1µA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 300 @ 100mA, 5V | |
Power - Max | 800 mW | |
Frequency - Transition | 300MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | TP-FA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.98000 | £0.98 |
| 10 | £0.61800 | £6.18 |
| 100 | £0.40850 | £40.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | £0.30379 | £212.65 |
| 1,400 | £0.27712 | £387.97 |
| 2,100 | £0.26354 | £553.43 |
| 3,500 | £0.24827 | £868.94 |
| 4,900 | £0.23923 | £1,172.23 |
| 7,000 | £0.23044 | £1,613.08 |
| 17,500 | £0.21941 | £3,839.67 |
| Unit Price without VAT: | £0.98000 |
|---|---|
| Unit Price with VAT: | £1.17600 |

