2SC6096-TD-H is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 910
Unit Price: £0.80000
Datasheet

Similar


Diodes Incorporated
In Stock: 124,064
Unit Price: £0.82000
Datasheet

Similar


Diodes Incorporated
In Stock: 2,358
Unit Price: £0.82000
Datasheet

Similar


Diodes Incorporated
In Stock: 1
Unit Price: £0.87000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: £0.96000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: £0.64000
Datasheet
Bipolar (BJT) Transistor NPN 100 V 2 A 300MHz 1.3 W Surface Mount PCP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SC6096-TD-H

DigiKey Part Number
2SC6096-TD-HOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2SC6096-TD-H
Description
TRANS NPN 100V 2A PCP
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 100 V 2 A 300MHz 1.3 W Surface Mount PCP
Datasheet
 Datasheet
EDA/CAD Models
2SC6096-TD-H Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
2 A
Voltage - Collector Emitter Breakdown (Max)
100 V
Vce Saturation (Max) @ Ib, Ic
150mV @ 100mA, 1A
Current - Collector Cutoff (Max)
1µA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
300 @ 100mA, 5V
Power - Max
1.3 W
Frequency - Transition
300MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-243AA
Supplier Device Package
PCP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 380 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

380In Stock
Ships from Flip Electronics