2SC5536A-TL-H is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 89
Unit Price: £0.46000
Datasheet

Similar


Infineon Technologies
In Stock: 11,543
Unit Price: £0.73000
Datasheet

Similar


MACOM Technology Solutions
In Stock: 0
Unit Price: £552.16500
Datasheet
RF Transistor NPN 12V 50mA 1.7GHz 100mW Surface Mount 3-SSFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SC5536A-TL-H

DigiKey Part Number
2SC5536A-TL-HOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2SC5536A-TL-H
Description
RF TRANS NPN 12V 1.7GHZ 3-SSFP
Customer Reference
Detailed Description
RF Transistor NPN 12V 50mA 1.7GHz 100mW Surface Mount 3-SSFP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
NPN
Voltage - Collector Emitter Breakdown (Max)
12V
Frequency - Transition
1.7GHz
Noise Figure (dB Typ @ f)
1.8dB @ 150MHz
Gain
16dB
Power - Max
100mW
DC Current Gain (hFE) (Min) @ Ic, Vce
80 @ 3mA, 2V
Current - Collector (Ic) (Max)
50mA
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-81
Supplier Device Package
3-SSFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 160,933 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

160,933In Stock
Ships from Rochester Electronics, LLC