Direct

2SA1418T-TD-E | |
|---|---|
DigiKey Part Number | 2SA1418T-TD-EOSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2SA1418T-TD-E |
Description | TRANS PNP 160V 0.7A PCP |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Surface Mount PCP |
Datasheet | Datasheet |
EDA/CAD Models | 2SA1418T-TD-E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Transistor Type | - | |
Vce Saturation (Max) @ Ib, Ic | - | |
Current - Collector Cutoff (Max) | - | |
DC Current Gain (hFE) (Min) @ Ic, Vce | - | |
Frequency - Transition | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | PCP | |
Base Product Number |



