2N7002_NB9G002 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 186,566
Unit Price: £0.49000
Datasheet
N-Channel 60 V 115mA (Ta) 200mW (Ta) Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2N7002_NB9G002

DigiKey Part Number
2N7002_NB9G002-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2N7002_NB9G002
Description
MOSFET N-CH 60V 115MA SOT-23
Customer Reference
Detailed Description
N-Channel 60 V 115mA (Ta) 200mW (Ta) Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
5V, 10V
Rds On (Max) @ Id, Vgs
7.5Ohm @ 500mA, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
50 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
200mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes