2N6341 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Microchip Technology
In Stock: 0
Unit Price: £49.19690
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: £74.02000
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: £96.77830
Datasheet
Bipolar (BJT) Transistor NPN 150 V 25 A 40MHz 200 W Through Hole TO-204 (TO-3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2N6341

DigiKey Part Number
2N6341-ND
Manufacturer
Manufacturer Product Number
2N6341
Description
TRANS NPN 150V 25A TO204
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 150 V 25 A 40MHz 200 W Through Hole TO-204 (TO-3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
25 A
Voltage - Collector Emitter Breakdown (Max)
150 V
Vce Saturation (Max) @ Ib, Ic
1.8V @ 2.5A, 25A
Current - Collector Cutoff (Max)
50µA
DC Current Gain (hFE) (Min) @ Ic, Vce
30 @ 10A, 2V
Power - Max
200 W
Frequency - Transition
40MHz
Operating Temperature
-65°C ~ 200°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-204AA, TO-3
Supplier Device Package
TO-204 (TO-3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable