1SMB85AT3 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


MCC (Micro Commercial Components)
In Stock: 2,900
Unit Price: £0.31000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 4,000
Unit Price: £0.36000
Datasheet

Similar


Littelfuse Inc.
In Stock: 5,623
Unit Price: £0.23000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: £0.18698
Datasheet

Similar


STMicroelectronics
In Stock: 635
Unit Price: £0.24000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: £0.18698
Datasheet
137V Clamp 4.4A Ipp Tvs Diode Surface Mount SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1SMB85AT3

DigiKey Part Number
1SMB85AT3OSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1SMB85AT3
Description
TVS DIODE 85VWM 137VC SMB
Customer Reference
Detailed Description
137V Clamp 4.4A Ipp Tvs Diode Surface Mount SMB
Datasheet
 Datasheet
EDA/CAD Models
1SMB85AT3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
85V
Voltage - Breakdown (Min)
94.4V
Voltage - Clamping (Max) @ Ipp
137V
Current - Peak Pulse (10/1000µs)
4.4A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
220pF @ 1MHz
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes