1SMA6.5AT3 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 820
Unit Price: £0.40000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 7,500
Unit Price: £0.31000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: £0.09343
Datasheet

Similar


STMicroelectronics
In Stock: 21,442
Unit Price: £0.11000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: £0.11966
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: £0.11966
Datasheet
11.2V Clamp 35.7A Ipp Tvs Diode Surface Mount SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1SMA6.5AT3

DigiKey Part Number
1SMA6.5AT3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1SMA6.5AT3
Description
TVS DIODE 6.5VWM 11.2VC SMA
Customer Reference
Detailed Description
11.2V Clamp 35.7A Ipp Tvs Diode Surface Mount SMA
Datasheet
 Datasheet
EDA/CAD Models
1SMA6.5AT3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
6.5V
Voltage - Breakdown (Min)
7.22V
Voltage - Clamping (Max) @ Ipp
11.2V
Current - Peak Pulse (10/1000µs)
35.7A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
1605pF @ 1MHz
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes