1PMT5934BT1G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 0
Unit Price: £0.62076
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: £0.62076
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: £0.81522
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: £0.81522
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: £0.32160
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: £0.32160
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: £0.32160
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: £0.32160
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: £0.62076
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: £0.62076
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: £0.32160
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 14,881
Unit Price: £0.23000
Datasheet
Zener Diode 24 V 3.2 W ±5% Surface Mount Powermite
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 24 V 3.2 W ±5% Surface Mount Powermite
DO-216AA

1PMT5934BT1G

DigiKey Part Number
1PMT5934BT1G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1PMT5934BT1G
Description
DIODE ZENER 24V 3.2W POWERMITE
Customer Reference
Detailed Description
Zener Diode 24 V 3.2 W ±5% Surface Mount Powermite
Datasheet
 Datasheet
EDA/CAD Models
1PMT5934BT1G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
3.2 W
Impedance (Max) (Zzt)
19 Ohms
Current - Reverse Leakage @ Vr
1 µA @ 18.2 V
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 200 mA
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
Powermite
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes