


1PMT40AT1 | |
|---|---|
DigiKey Part Number | 1PMT40AT1OS-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1PMT40AT1 |
Description | TVS DIODE 40VWM 64.5VC POWERMITE |
Customer Reference | |
Detailed Description | 64.5V Clamp Ipp Tvs Diode Surface Mount Powermite |
Datasheet | Datasheet |
EDA/CAD Models | 1PMT40AT1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 40V | |
Voltage - Breakdown (Min) | 44.4V | |
Voltage - Clamping (Max) @ Ipp | 64.5V | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | 1000W (1kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-216AA | |
Supplier Device Package | ||
Base Product Number |

