1PMT12AT1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 0
Unit Price: £0.49361
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: £0.49361
Datasheet
19.9V Clamp Ipp Tvs Diode Surface Mount Powermite
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
19.9V Clamp Ipp Tvs Diode Surface Mount Powermite
DO-216AA

1PMT12AT1

DigiKey Part Number
1PMT12AT1OSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1PMT12AT1
Description
TVS DIODE 12VWM 19.9VC POWERMITE
Customer Reference
Detailed Description
19.9V Clamp Ipp Tvs Diode Surface Mount Powermite
Datasheet
 Datasheet
EDA/CAD Models
1PMT12AT1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
12V
Voltage - Breakdown (Min)
13.3V
Voltage - Clamping (Max) @ Ipp
19.9V
Current - Peak Pulse (10/1000µs)
-
Power - Peak Pulse
1000W (1kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
DO-216AA
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types