Direct
Similar
Similar

Category | Current - Reverse Leakage @ Vr 100 nA @ 1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 200 mA |
Packaging Tape & Box (TB) | Operating Temperature -65°C ~ 200°C |
Part Status Obsolete | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-35 |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 5 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N5235B | onsemi | 5,526 | 1N5235BFS-ND | £0.12000 | Direct |
| 1N4736A | onsemi | 48,716 | 1N4736AFS-ND | £0.19000 | Similar |
| 1N5235BTR | onsemi | 37,455 | 1N5235BFSCT-ND | £0.13000 | Similar |
| BZX79C6V8 | onsemi | 63,314 | BZX79C6V8-ND | £0.16000 | Similar |
| 1N754A TR PBFREE | Central Semiconductor Corp | 1,778 | 1514-1N754ATRPBFREECT-ND | £0.37000 | Direct |








