1N5934B is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 10,100
Unit Price: £0.10000
Datasheet

Similar


onsemi
In Stock: 3,733
Unit Price: £0.28000
Datasheet

Direct


Rochester Electronics, LLC
In Stock: 704,116
Unit Price: £0.32160
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: £2.46060
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: £6.21500
Datasheet

Similar


Nexperia USA Inc.
In Stock: 9,313
Unit Price: £0.21000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: £0.03829
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 639
Unit Price: £0.29000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: £1.95950
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: £1.95949
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: £0.07106
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: £3.91898
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: £3.91898
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: £4.89128
Datasheet
Zener Diode 24 V 3 W ±5% Through Hole Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5934B

DigiKey Part Number
1N5934B-ND
Manufacturer
Manufacturer Product Number
1N5934B
Description
DIODE ZENER 24V 3W AXIAL
Customer Reference
Detailed Description
Zener Diode 24 V 3 W ±5% Through Hole Axial
Datasheet
 Datasheet
EDA/CAD Models
1N5934B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
3 W
Impedance (Max) (Zzt)
19 Ohms
Current - Reverse Leakage @ Vr
1 µA @ 18.2 V
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Operating Temperature
-65°C ~ 200°C
Mounting Type
Through Hole
Package / Case
Supplier Device Package
Axial
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 15,209 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

15,209In Stock
Ships from Rochester Electronics, LLC