1.5KE39ARL4 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 9,234
Unit Price: £0.85000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: £0.19924
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: £0.26027

Similar


Comchip Technology
In Stock: 0
Unit Price: £0.28675
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 2,140
Unit Price: £0.48000
Datasheet

Similar


STMicroelectronics
In Stock: 6,487
Unit Price: £0.85000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 2,799
Unit Price: £0.48000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: £0.42987
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: £0.09060
Datasheet

Similar


Littelfuse Inc.
In Stock: 3,928
Unit Price: £0.45000
Datasheet
53.9V Clamp 28A Ipp Tvs Diode Through Hole Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.5KE39ARL4

DigiKey Part Number
1.5KE39ARL4OSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1.5KE39ARL4
Description
TVS DIODE 33.3VWM 53.9VC AXIAL
Customer Reference
Detailed Description
53.9V Clamp 28A Ipp Tvs Diode Through Hole Axial
Datasheet
 Datasheet
EDA/CAD Models
1.5KE39ARL4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
33.3V
Voltage - Breakdown (Min)
37.1V
Voltage - Clamping (Max) @ Ipp
53.9V
Current - Peak Pulse (10/1000µs)
28A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
DO-201AD, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes