OSTYK60120230 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


On Shore Technology Inc.
In Stock: 0
Unit Price: £5.40714
Datasheet

Parametric Equivalent


On Shore Technology Inc.
In Stock: 0
Unit Price: £5.64429
Datasheet

Parametric Equivalent


Amphenol Anytek
In Stock: 0
Unit Price: £2.83981
Datasheet

Parametric Equivalent


Amphenol Anytek
In Stock: 0
Unit Price: £2.89531
Datasheet
Image for OSTYK60120230 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OSTYK60120230

DigiKey Part Number
OSTYK60120230-ND
Manufacturer
Manufacturer Product Number
OSTYK60120230
Description
CONN BARRIER STRP 20CIRC 0.394"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
20 Circuit 0.394" (10.00mm) Barrier Block Connector Screws with Captive Plate
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
On Shore Technology Inc.
Series
Packaging
Bulk
Part Status
Active
Terminal Block Type
Barrier Block
Number of Circuits
20
Number of Wire Entries
20
Pitch
0.394" (10.00mm)
Number of Rows
1
Current Rating (Amps)
20A
Voltage Rating
300V
Wire Gauge
12-22 AWG
Top Termination
Screws with Captive Plate
Bottom Termination
PC Pin
Barrier Type
2 Wall (Dual)
Features
Cover
Color
Black
Terminal Screw Material
Steel
Terminal Screw Finish
Nickel
Mounting Type
Through Hole
Operating Temperature
-40°C ~ 105°C
Material - Insulation
Thermoplastic
Material Flammability Rating
UL94 V-0
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
7£5.64429£39.51
Unit Price without VAT:£5.64429
Unit Price with VAT:£6.77315