Similar

OSTYK42112030 | |
|---|---|
DigiKey Part Number | OSTYK42112030-ND |
Manufacturer | |
Manufacturer Product Number | OSTYK42112030 |
Description | CONN BARRIER STRP 12CIRC 0.325" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Circuit 0.325" (8.26mm) Barrier Block Connector Screws with Captive Plate |
Datasheet | Datasheet |
Category | Wire Gauge 12-22 AWG |
Manufacturer On Shore Technology Inc. | Top Termination Screws with Captive Plate |
Series | Bottom Termination PC Pin |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Active | Color Black |
Terminal Block Type Barrier Block | Terminal Screw Material Steel |
Number of Circuits 12 | Terminal Screw Finish Nickel |
Number of Wire Entries 12 | Mounting Type Through Hole |
Pitch 0.325" (8.26mm) | Operating Temperature -40°C ~ 115°C |
Number of Rows 1 | Material - Insulation Polyamide (PA66), Nylon 6/6 |
Current Rating (Amps) 20A | Material Flammability Rating UL94 V-0 |
Voltage Rating 300V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0387007512 | Molex | 0 | 0387007512-ND | £0.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | £1.76300 | £52.89 |
| Unit Price without VAT: | £1.76300 |
|---|---|
| Unit Price with VAT: | £2.11560 |

