Similar

OSTYK22116030 | |
|---|---|
DigiKey Part Number | OSTYK22116030-ND |
Manufacturer | |
Manufacturer Product Number | OSTYK22116030 |
Description | CONN BARRIER STRIP 16CIRC 0.25" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Circuit 0.250" (6.35mm) Barrier Block Connector Screws with Captive Plate |
Datasheet | Datasheet |
Category | Wire Gauge 16-22 AWG |
Manufacturer On Shore Technology Inc. | Top Termination Screws with Captive Plate |
Series | Bottom Termination PC Pin |
Packaging Bulk | Barrier Type 3 Wall (Tri) |
Part Status Active | Color Black |
Terminal Block Type Barrier Block | Terminal Screw Material Steel |
Number of Circuits 16 | Terminal Screw Finish Nickel |
Number of Wire Entries 16 | Mounting Type Through Hole |
Pitch 0.250" (6.35mm) | Operating Temperature -40°C ~ 115°C |
Number of Rows 1 | Material - Insulation Polyamide (PA66), Nylon 6/6 |
Current Rating (Amps) 15A | Material Flammability Rating UL94 V-0 |
Voltage Rating 300V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3PCV-16-006 | TE Connectivity AMP Connectors | 0 | A114361-ND | £4.66440 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14 | £2.84357 | £39.81 |
| Unit Price without VAT: | £2.84357 |
|---|---|
| Unit Price with VAT: | £3.41228 |


