OSTVI102152 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


On Shore Technology Inc.
In Stock: 0
Unit Price: £2.09105
Datasheet

Parametric Equivalent


Assmann WSW Components
In Stock: 0
Unit Price: £1.25173
Datasheet

Parametric Equivalent


Amphenol Anytek
In Stock: 0
Unit Price: £1.00397
Datasheet

Parametric Equivalent


Amphenol Anytek
In Stock: 1,687
Unit Price: £2.32000
Datasheet
Image for OSTVI102152 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OSTVI102152

DigiKey Part Number
OSTVI102152-ND
Manufacturer
Manufacturer Product Number
OSTVI102152
Description
TERM BLK 10P SIDE ENT 5.08MM PCB
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
10 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
On Shore Technology Inc.
Series
Packaging
Bulk
Part Status
Active
Number of Levels
1
Positions Per Level
10
Pitch
0.200" (5.08mm)
Mating Orientation
Horizontal with Board
Current
16 A
Voltage
300 V
Wire Gauge
12-28 AWG
Mounting Type
Through Hole
Wire Termination
Screw - Rising Cage Clamp
Features
Interlocking (Side)
Color
Green
Operating Temperature
-30°C ~ 105°C
Housing Material
Thermoplastic
Contact Material - Plating
Brass
Clamp Material - Plating
Brass
Screw Material - Plating
Steel - Zinc Plated
Torque - Screw
0.4 Nm (3.5 Lb-In)
Screw Thread
M3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
25£1.67720£41.93
Unit Price without VAT:£1.67720
Unit Price with VAT:£2.01264