OSTVI044150 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


On Shore Technology Inc.
In Stock: 0
Unit Price: £0.91220
Datasheet
Image for OSTVI044150 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OSTVI044150

DigiKey Part Number
OSTVI044150-ND
Manufacturer
Manufacturer Product Number
OSTVI044150
Description
TERM BLK 4P TOP ENTRY 7.5MM PCB
Customer Reference
Detailed Description
4 Position Wire to Board Terminal Block Vertical with Board 0.295" (7.50mm) Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
On Shore Technology Inc.
Series
Packaging
Bulk
Part Status
Obsolete
Number of Levels
1
Positions Per Level
4
Pitch
0.295" (7.50mm)
Mating Orientation
Vertical with Board
Current
16 A
Voltage
300 V
Wire Gauge
12-28 AWG
Mounting Type
Through Hole
Wire Termination
Screw - Rising Cage Clamp
Features
Interlocking (Side)
Color
Green
Operating Temperature
-30°C ~ 105°C
Housing Material
Thermoplastic
Contact Material - Plating
Brass
Clamp Material - Plating
Brass
Screw Material - Plating
Steel - Zinc Plated
Torque - Screw
0.4 Nm (3.5 Lb-In)
Screw Thread
M3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes