Parametric Equivalent
Parametric Equivalent

OSTTP090150 | |
|---|---|
cms-digikey-product-number | OSTTP090150-ND |
cms-manufacturer | |
cms-manufacturer-product-number | OSTTP090150 |
cms-description | TERM BLOCK 9POS 5MM PCB |
cms-standard-lead-time | 10 Weeks |
cms-customer-reference | |
cms-detailed-description | 9 Position Wire to Board Terminal Block Angled 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Manufacturer | On Shore Technology Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 9 | |
Pitch | 0.197" (5.00mm) | |
Mating Orientation | Angled | |
Current | 10 A | |
Voltage | 300 V | |
Wire Gauge | 12-24 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screw - Rising Cage Clamp | |
Features | Interlocking (Side) | |
Color | Green | |
Operating Temperature | -30°C ~ 105°C | |
Housing Material | Thermoplastic | |
Contact Material - Plating | Brass | |
Clamp Material - Plating | Brass | |
Screw Material - Plating | Steel - Zinc Plated | |
Torque - Screw | 0.4 Nm (3.5 Lb-In) | |
Screw Thread | M3 | |
Base Product Number |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 24 | £1.86500 | £44.76 |
| Unit Price without VAT: | £1.86500 |
|---|---|
| Unit Price with VAT: | £2.23800 |

