3 Position Wire to Board Terminal Block Horizontal with Board 0.276" (7.00mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OSTTE031161

DigiKey Part Number
ED2667-ND
Manufacturer
Manufacturer Product Number
OSTTE031161
Description
TERM BLK 3POS SIDE ENTRY 7MM PCB
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
3 Position Wire to Board Terminal Block Horizontal with Board 0.276" (7.00mm) Through Hole
Product Attributes
Type
Description
Select All
Category
Manufacturer
On Shore Technology Inc.
Series
Packaging
Bulk
Part Status
Active
Number of Levels
1
Positions Per Level
3
Pitch
0.276" (7.00mm)
Mating Orientation
Horizontal with Board
Current
10 A
Voltage
125 V
Wire Gauge
16-26 AWG
Mounting Type
Through Hole
Wire Termination
Screw
Features
Interlocking (Side)
Color
-
Operating Temperature
-33°C ~ 120°C
Housing Material
Polyamide (PA), Nylon
Contact Material - Plating
Brass
Clamp Material - Plating
Steel, Stainless
Screw Material - Plating
Steel, Galvanized - Chromate Plated
Torque - Screw
0.15 Nm (1.3 Lb-In)
Screw Thread
M2
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
143£0.31378£44.87
Unit Price without VAT:£0.31378
Unit Price with VAT:£0.37654