OSTKH080550 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Amphenol Anytek
In Stock: 0
Unit Price: £2.21856
Datasheet
Image for OSTKH080550 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OSTKH080550

DigiKey Part Number
OSTKH080550-ND
Manufacturer
Manufacturer Product Number
OSTKH080550
Description
TERM BLK 8POS TOP ENT 6.35MM PCB
Customer Reference
Detailed Description
8 Position Wire to Board Terminal Block Vertical with Board 0.250" (6.35mm) Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
On Shore Technology Inc.
Series
Packaging
Bulk
Part Status
Obsolete
Number of Levels
1
Positions Per Level
8
Pitch
0.250" (6.35mm)
Mating Orientation
Vertical with Board
Current
30 A
Voltage
300 V
Wire Gauge
10-24 AWG
Mounting Type
Through Hole
Wire Termination
Screw - Pressure Clip
Features
Interlocking (Side)
Color
Green
Operating Temperature
-30°C ~ 105°C
Housing Material
Thermoplastic
Contact Material - Plating
Brass - Tin Plated
Clamp Material - Plating
Steel - Zinc Plated
Screw Material - Plating
Steel - Zinc Plated
Torque - Screw
0.49 Nm (4.3 Lb-In)
Screw Thread
M3
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes