Parametric Equivalent
OSTHX172181 | |
|---|---|
DigiKey Part Number | OSTHX172181-ND |
Manufacturer | |
Manufacturer Product Number | OSTHX172181 |
Description | TERM BLK 17POS TOP ENT 3.5MM PCB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 17 Position Wire to Board Terminal Block Vertical with Board 0.138" (3.50mm) Through Hole |
cms-datasheet | cms-datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | On Shore Technology Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 17 | |
Pitch | 0.138" (3.50mm) | |
Mating Orientation | Vertical with Board | |
Current | 10 A | |
Voltage | 300 V | |
Wire Gauge | 16-26 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Push Button Clamp | |
Features | Interlocking (Side) | |
Color | Gray | |
Operating Temperature | -40°C ~ 115°C | |
Housing Material | Thermoplastic | |
Contact Material - Plating | Brass | |
Clamp Material - Plating | Steel, Stainless | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - | |
Base Product Number |
| Quantity | cms-unit-price | Ext Price |
|---|---|---|
| 15 | £2.60333 | £39.05 |
| Unit Price without VAT: | £2.60333 |
|---|---|
| Unit Price with VAT: | £3.12400 |

