OSTEP100000 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


METZ CONNECT USA Inc.
In Stock: 997
Unit Price: £1.17000
Datasheet
Image for OSTEP100000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OSTEP100000

DigiKey Part Number
OSTEP100000-ND
Manufacturer
Manufacturer Product Number
OSTEP100000
Description
TERM BLOCK HDR 10POS 5MM
Customer Reference
Detailed Description
10 Position Terminal Block Header, Male Pins, Unshrouded 0.197" (5.00mm) Vertical Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
On Shore Technology Inc.
Series
Packaging
Bulk
Part Status
Obsolete
Type
Header, Male Pins, Unshrouded
Number of Positions
10
Positions Per Level
10
Number of Levels
1
Pitch
0.197" (5.00mm)
Header Orientation
Vertical
Plug Wire Entry
-
Termination Style
Solder
Mounting Type
Through Hole
Current - IEC
-
Voltage - UL
300 V
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
-
Color
-
Operating Temperature
-30°C ~ 105°C
Contact Mating Finish
Tin
Features
-
Material Flammability Rating
-
Ingress Protection
-
Screw Size
-
Torque - Screw
-
Wire Strip Length
-
Contact Material
-
Housing Material
-
Contact Tail Length
0.157" (4.00mm)
Insulation Height
0.157" (4.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes