OSTEP070000 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Amphenol Anytek
In Stock: 0
Unit Price: £0.13798
Datasheet
Image for OSTEP070000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OSTEP070000

DigiKey Part Number
OSTEP070000-ND
Manufacturer
Manufacturer Product Number
OSTEP070000
Description
TERM BLOCK HDR 7POS 5MM
Customer Reference
Detailed Description
7 Position Terminal Block Header, Male Pins, Unshrouded 0.197" (5.00mm) Vertical Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
On Shore Technology Inc.
Series
Packaging
Bulk
Part Status
Obsolete
Type
Header, Male Pins, Unshrouded
Number of Positions
7
Positions Per Level
7
Number of Levels
1
Pitch
0.197" (5.00mm)
Header Orientation
Vertical
Plug Wire Entry
-
Termination Style
Solder
Mounting Type
Through Hole
Current - IEC
-
Voltage - UL
300 V
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
-
Color
-
Operating Temperature
-30°C ~ 105°C
Contact Mating Finish
Tin
Features
-
Material Flammability Rating
-
Ingress Protection
-
Screw Size
-
Torque - Screw
-
Wire Strip Length
-
Contact Material
-
Housing Material
-
Contact Tail Length
0.157" (4.00mm)
Insulation Height
0.157" (4.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes