Image for ED99-F.48RH-BDZ is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ED99-F.48RH-BDZ

DigiKey Part Number
ED1555-ND
Manufacturer
Manufacturer Product Number
ED99-F.48RH-BDZ
Description
TERM BLOCK 48POS
Customer Reference
Detailed Description
48 Position Terminal Block
Product Attributes
Type
Description
Select All
Category
Manufacturer
On Shore Technology Inc.
Series
-
Packaging
-
Part Status
Obsolete
Type
-
Number of Positions
48
Positions Per Level
48
Number of Levels
1
Pitch
-
Header Orientation
-
Plug Wire Entry
-
Termination Style
-
Mounting Type
-
Current - IEC
-
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
-
Color
-
Operating Temperature
-
Contact Mating Finish
-
Features
-
Material Flammability Rating
-
Ingress Protection
-
Screw Size
-
Torque - Screw
-
Wire Strip Length
-
Contact Material
-
Housing Material
-
Contact Tail Length
-
Insulation Height
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.